1880080000 | Weidmüller

PA device marker, (L x W) 17 x 6 mm, 40 pcs, 1880080000

Order No.: 52P4762
EAN: 4032248478767
MPN:
1880080000
ESG 6/17 K MC SDR
Series: ESG
1880080000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
0.5474 €

Device marker, 1880080000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 40
Version device marker
Width 6 mm
Suitable for electrical devices
Length 17 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes