1880110000 | Weidmüller

PA device marker, (L x W) 17 x 6 mm, yellow, 200 pcs, 1880110000

Order No.: 52P4765
EAN: 4032248478798
MPN:
1880110000
ESG 6/17 K MC NE GE
Series: ESG
1880110000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 6 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
76.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.3808 €

Device marker, 1880110000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 200
Version Gerätemarkierer
Width 6 mm
Colour gelb
Suitable for elektrische Geräte
Length 17 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes