1880130000 | Weidmüller

PA device marker, (L x W) 15 x 6 mm, yellow, 200 pcs, 1880130000

Order No.: 52P4767
EAN: 4032248478910
MPN:
1880130000
ESG 6/15 K MC NE GE
Series: ESG
1880130000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 6 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
69.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.3451 €

Device marker, 1880130000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 200
Version Gerätemarkierer
Width 6 mm
Colour gelb
Suitable for elektrische Geräte
Length 15 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes