1880720000 | Weidmüller
Polyester device marker, (L x W) 22 x 22 mm, transparent, 1120 pcs, 1880720000
Unit Price (€ / pc.)
21.5509 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Device marker, 1880720000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 1120 | |
Version | device marker | |
Width | 22 mm | |
Colour | transparent | |
Suitable for | Signalling devices | |
Length | 22 mm | |
Material | polyester | |
max. thermal resistance | 80 °C | |
min. temperature resistance | -20 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 48219090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |