1890460000 | Weidmüller

PA device marker, (L x W) 20 x 9 mm, white, 200 pcs, 1890460000

Order No.: 52P5155
EAN: 4032248499328
MPN:
1890460000
ESG 9/20 L MC NE WS
Series: ESG
1890460000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.2749 € *
Available: 0 pcs.
Available in 6 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
54.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.2749 €

Device marker, 1890460000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 200
Version Gerätemarkierer
Width 9 mm
Colour weiß
Suitable for elektrische Geräte
Length 20 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 49111090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes