1891770000 | Weidmüller

Polyester Label, (L x W) 25.9 x 7.1 mm, white, roll with 1 pcs, 1891770000

Order No.: 52P5217
EAN: 4032248504510
MPN:
1891770000
THM MT30X 25.9/7.1 WS
Series: THM
1891770000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
324.7272 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
324.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
324.7272 €

Device marker, 1891770000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Version Etikett
Packaging Rolle
Suitable for Gerätemarkierer
Colour weiß
Material Polyester
Length 25.9 mm
Width 7.1 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 1
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes