1906120000 | Weidmüller

PA device marker, (L x W) 27 x 18 mm, red, 80 pcs, 1906120000

Order No.: 52P5464
EAN: 4032248528301
MPN:
1906120000
SM 27/18 K MC NE RT
Series: SwitchMark
1906120000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Available in 6 Days: 400 pcs.
Leadtime: On Request **
Total Price:
79.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
0.9996 €

Device marker, 1906120000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 80
Version Gerätemarkierer
Width 18 mm
Colour rot
Suitable for Meldeeinrichtungen
Length 27 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes