1934330000 | Weidmüller

PA device marker, (L x W) 60 x 30 mm, silver, 30 pcs, 1934330000

Order No.: 52P6670
EAN: 4032248590919
MPN:
1934330000
CC 30/60 K MC NE SI
Series: ClipCard
1934330000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 6 Days: 150 pcs.
Leadtime: On Request **
Total Price:
18.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
0.6069 €

Device marker, 1934330000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 30
Version Gerätemarkierer
Width 30 mm
Colour silber
Suitable for elektrische Anlagen
Length 60 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes