1968140000 | Weidmüller

PA device marker, (L x W) 20 x 9 mm, 40 pcs, 1968140000

Order No.: 52P8262
EAN: 4032248666799
MPN:
1968140000
ESG 9/20 L MC SDR
Series: ESG
1968140000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
0.5355 €

Device marker, 1968140000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 40
Version device marker
Width 9 mm
Suitable for electrical devices
Length 20 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 49111090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes