1975160000 | Weidmüller

Polyester Laser label, (L x W) 105 x 105 mm, silver, DIN-A4 sheet with 10 pcs, 1975160000

Order No.: 52P8552
EAN: 4032248672264
MPN:
1975160000
LM MT300 105/105 SI
Series: LaserMark
Weidmüller
1975160000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
11.3169 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
11.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.3169 €

Device marker, 1975160000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 10
Version Laser label
Width 105 mm
Colour silver
Suitable for laser printer
Length 105 mm
Material polyester
max. thermal resistance 150 °C
min. temperature resistance -40 °C
Packaging DIN-A4 sheet
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes