1991680000 | Weidmüller
PP Label, (L x W) 108.8 x 22.9 mm, turquoise, Roll with 500 pcs, 1991680000
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Device marker, 1991680000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 500 | |
Version | Label | |
Width | 22.9 mm | |
Colour | turquoise | |
Suitable for | device marker | |
Length | 108.8 mm | |
Material | PP | |
max. thermal resistance | 100 °C | |
min. temperature resistance | -50 °C | |
Packaging | Roll |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39202021 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |