2005540000 | Weidmüller

Polyester device marker, (L x W) 45 x 15 mm, gray, roll with 450 pcs, 2005540000

Order No.: 52P9559
EAN: 4050118390933
MPN:
2005540000
CC 15/45 MM GR
Series: ClipCard
2005540000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 6 Days: 2,250 pcs.
Leadtime: On Request **
Total Price:
171.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
450 pcs.
0.3808 €

Device marker, 2005540000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Version Gerätemarkierer
Packaging Rolle
Suitable for elektrische Geräte
Colour grau
Material Polyester
Length 45 mm
Width 15 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 450
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes