2005840000 | Weidmüller

Polyester device marker, (L x W) 47.75 x 27 mm, white, roll with 1000 pcs, 2005840000

Order No.: 52P9576
EAN: 4050118391138
MPN:
2005840000
SM 27/18-22 MM WS
Series: SwitchMark
2005840000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available in 6 Days: 5,000 pcs. - if ordered today
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.1424 €

Device marker, 2005840000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version device marker
Packaging roll
Suitable for signalling devices
Colour white
Material polyester
Length 47.75 mm
Width 27 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 1000
Logistics
Property Value
Country of origin DE
Customs tariff number 39191080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes