2006180000 | Weidmüller
Polyester device marker, (L x W) 56 x 36 mm, green, roll with 1000 pcs, 2006180000
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 6 Days: 5,000 pcs.
Leadtime: On Request **
Device marker, 2006180000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Version | Gerätemarkierer | |
Packaging | Rolle | |
Suitable for | Meldeeinrichtungen | |
Colour | grün | |
Material | Polyester | |
Length | 56 mm | |
Width | 36 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 120 °C | |
Number of labels | 1000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |