2006480000 | Weidmüller
Polyester device marker, (L x W) 27 x 8 mm, gray, roll with 1000 pcs, 2006480000
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Device marker, 2006480000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Version | Gerätemarkierer | |
Packaging | Rolle | |
Suitable for | Meldeeinrichtungen | |
Colour | grau | |
Material | Polyester | |
Length | 27 mm | |
Width | 8 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 120 °C | |
Number of labels | 1000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |