2006500000 | Weidmüller
Polyester device marker, (L x W) 27 x 12.5 mm, white, roll with 1000 pcs, 2006500000
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 5 Weeks
Device marker, 2006500000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device marker | |
| Packaging | roll | |
| Suitable for | signalling devices | |
| Colour | white | |
| Material | polyester | |
| Length | 27 mm | |
| Width | 12.5 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 120 °C | |
| Number of labels | 1000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |