2006610000 | Weidmüller

Polyester Label, (L x W) 30 m x 15 mm, silver, roll with 1 pcs, 2006610000

Order No.: 52P9647
EAN: 4050118391459
MPN:
2006610000
EL 15 MM SI 30M
Series: EL
2006610000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
86.9414 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
86.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.9414 €

Device marker, 2006610000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Version Etikett
Packaging Rolle
Suitable for Installationsklemmleiste
Colour silber
Material Polyester
Length 30 m
Width 15 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 1
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes