2006670000 | Weidmüller
Polyester Label, (L x W) 30 m x 38 mm, yellow, roll with 1 pcs, 2006670000
Unit Price (€ / pc.)
201.4313 € *
Standard delivery time from the manufacturer is: 3 Weeks
Device marker, 2006670000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | installation terminal block | |
| Colour | yellow | |
| Material | polyester | |
| Length | 30 m | |
| Width | 38 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 120 °C | |
| Number of labels | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |