2047360000 | Weidmüller

PA device marker, (L x W) 15 x 10 mm, white, 160 pcs, 2047360000

Order No.: 53P0095
EAN: 4050118411171
MPN:
2047360000
ESG 15/10 MC NE WS
Series: ESG
2047360000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 6 Days: 800 pcs.
Leadtime: On Request **
Total Price:
51.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
160 pcs.
0.3213 €

Device marker, 2047360000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 160
Version Gerätemarkierer
Width 10 mm
Colour weiß
Suitable for elektrische Geräte
Length 15 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes