2047380000 | Weidmüller

PA device marker, (L x W) 30 x 30 mm, white, 60 pcs, 2047380000

Order No.: 53P0096
EAN: 4050118411195
MPN:
2047380000
CC DIA 30 K MC NE WS
Series: ClipCard
2047380000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 6 Days: 300 pcs.
Leadtime: 1 Week **
Total Price:
51.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
0.8568 €

Device marker, 2047380000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 60
Version Gerätemarkierer
Width 30 mm
Colour weiß
Suitable for elektrische Anlagen
Length 30 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes