2047430000 | Weidmüller

PA device marker, (L x W) 17.7 x 9 mm, white, 180 pcs, 2047430000

Order No.: 53P0099
EAN: 4050118411140
MPN:
2047430000
ESG 9/17.7 K MC NE WS
Series: ESG
2047430000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
81.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
180 pcs.
0.4522 €

Device marker, 2047430000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 180
Version Gerätemarkierer
Width 9 mm
Colour weiß
Suitable for elektrische Geräte
Length 17.7 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes