2047540000 | Weidmüller

PA device marker, (L x W) 15 x 10 mm, 32 pcs, 2047540000

Order No.: 53P0103
EAN: 4050118411300
MPN:
2047540000
ESG 15/10 MC SDR
Series: ESG
2047540000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32 pcs.
0.7378 €

Device marker, 2047540000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 32
Version device marker
Width 10 mm
Suitable for electrical devices
Length 15 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes