2496920000 | Weidmüller

Polyester device marker, (L x W) 27 x 18 mm, white, roll with 100 pcs, 2496920000

Order No.: 53P2297
EAN: 4050118508420
MPN:
2496920000
SM 27/18 MM WS VPE100
Series: SwitchMark
2496920000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
80.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.8092 €

Device marker, 2496920000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Version Gerätemarkierer
Packaging Rolle
Suitable for Meldeeinrichtungen
Colour weiß
Material Polyester
Length 27 mm
Width 18 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 100
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes