8813500000 | Weidmüller
Label, (L x W) 297 x 210 mm, white, DIN-A4 sheet with 50 pcs, 8813500000
Order No.: 53P4947
EAN: 4032248513345
MPN:
8813500000
IE-DM
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Device marker, 8813500000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 50 | |
Version | Label | |
Width | 210 mm | |
Colour | white | |
Length | 297 mm | |
Packaging | DIN-A4 sheet |
Download
Logistics
Country of origin | DE |
Customs tariff number | 48219090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |