1266370000 | Weidmüller
Joining machine, for stripping and crimping tools, 1266370000, CA 100 C
Order No.: 50P9837
EAN: 4050118056303
MPN:
1266370000
CA 100 C
Unit Price (€ / pc.)
22,595.0417 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
22,595.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22,595.0417 €
Automatic stripper and crimper, 1266370000, WEIDMÜLLER
Automatic machine for automatic stripping and crimping of ferrules and conductors. The process of stripping and crimping is possible in one operation. This enables time-saving and rational processing.
Features
- For automatic stripping and crimping
- Time-saving and efficient processing
- Easily adjustable to the respective cross-section range
- Stripping and crimping in one work step
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | joining machine | |
| Suitable for | stripping and crimping tools |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84798100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |