1314510000 | Weidmüller
Joining machine, for stripping and crimping tools, 1314510000, HUEHABA 0.34 CA 100 C
Order No.: 51P1112
EAN: 4050118117370
MPN:
1314510000
HUEHABA 0.34 CA 100 C
Unit Price (€ / pc.)
1,093.4553 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,093.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,093.4553 €
Automatic stripper and crimper, 1314510000, WEIDMÜLLER
Automatic machine for automatic stripping and crimping of ferrules and conductors. The process of stripping and crimping is possible in one operation. This enables time-saving and rational processing.
Features
- For automatic stripping of individual wires
- Time-saving and efficient processing
- Easily adjustable to the respective cross-section range
- Stripping and crimping in one work step
Technical specifications
Ausführung | Ersatzteil | |
Geeignet für | Abisolier- und Crimpwerkzeuge |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84799070 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |