1477030000 | Weidmüller
Joining machine, for stripping and crimping tools, 1477030000, CRIMPFIX RS
Order No.: 51P4399
EAN: 4050118284072
MPN:
1477030000
CRIMPFIX RS
Unit Price (€ / pc.)
30,208.4356 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30,208.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30,208.4356 €
Automatic stripper and crimper, 1477030000, WEIDMÜLLER
Automatic machine for automatic stripping and crimping of ferrules and conductors. The process of stripping and crimping is possible in one operation. This enables time-saving and rational processing.
Features
- For automatic stripping and crimping
- Time-saving and efficient processing
- Easily adjustable to the respective cross-section range
- Stripping and crimping in one work step
Technical specifications
Version | joining machine | |
Suitable for | stripping and crimping tools |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84798100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |