2007320000 | Weidmüller
Stripping tool, for stripping tool, 2007320000, AIMESA VRM 0,55
Order No.: 52P9691
EAN: 4050118392685
MPN:
2007320000
AIMESA VRM 0,55
Unit Price (€ / pc.)
1,013.7729 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,013.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,013.7729 €
Cutters set, 2007320000, WEIDMÜLLER
Cutters set for automatic stripping of individual wires.
Features
- For automatic stripping of individual wires
- Time-saving and efficient processing
- Easily adjustable to the respective cross-section range
- Stripping and crimping in one work step
Technical specifications
Ausführung | Messersatz | |
Geeignet für | Abisolierwerkzeug |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84799070 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |