9028510000 | Weidmüller
Stripping tool, for automatic stripping of the individual wires, 9028510000, POWERSTRIPPER 6,0
Order No.: 53P6012
EAN: 4008190860752
MPN:
9028510000
POWERSTRIPPER 6,0
Unit Price (€ / pc.)
3,583.7088 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
3,583.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,583.7088 €
Automatic stripper and crimper, 9028510000, WEIDMÜLLER
Automatic machine for automatic stripping and crimping of ferrules and conductors. The process of stripping and crimping is possible in one operation. This enables time-saving and rational processing.
Features
- For automatic stripping of individual wires
- Time-saving and efficient processing
- Easily adjustable to the respective cross-section range
- Stripping and crimping in one work step
Technical specifications
Version | Abisolierwerkzeug | |
Suitable for | Automatisches Abisolieren der einzelnen Drähte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84798100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |