0137500000 | Weidmüller

NEOZED fuse D01/E14, 4 A, T, 380 V (AC), 0137500000

Order No.: 50P0101
EAN: 4008190142629
MPN:
0137500000
E 14/4A BR
Series: DO1
0137500000 Weidmüller Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2848 €

Micro fuse, 0137500000, WEIDMÜLLER

The 0137500000 is a time-lag fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • RoHS-compatible
  • Suitable for mounting in fuseholder / clip
  • High breaking capacity up to 1500 A
Technical specifications
Ausführung NEOZED-Sicherung
Auslösecharakteristik T
Bauform D01/E14
Gehäuse Keramikrohr
Nennspannung (AC) 380 V
Nennstrom 4 A
Logistics
Ursprungsland HU
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes