0192700000 | Weidmüller
Microfuse 5 x 25 mm, 2 A, F, 250 V (AC), 1.5 kA breaking capacity, 0192700000
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Micro fuse, 0192700000, WEIDMÜLLER
The 0192700000 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- RoHS-compatible
- Suitable for mounting in fuseholder / clip
- High breaking capacity up to 1500 A
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 1.5 kA | |
Design | 5 x 25 mm | |
diameter | 5 mm | |
Enclosure | Keramikrohr | |
Length | 25 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |