0328500000 | Weidmüller

NEOZED fuse D01/E14, 16 A, T, 380 V (AC), 0328500000

Order No.: 50P0886
EAN: 4008190152161
MPN:
0328500000
E 14/16A GR
Series: DO1
0328500000 Weidmüller Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6898 €

Micro fuse, 0328500000, WEIDMÜLLER

The 0328500000 is a slow-blow fuse that allows a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • High rated voltage
  • Fuse accessories
  • Low rated current
  • G-type
Technical specifications
Version NEOZED-Sicherung
Tripping characteristics T
Design D01/E14
Enclosure Keramikrohr
Rated voltage (AC) 380 V
Rated current 16 A
Logistics
Country of origin HU
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei