0361500000 | Weidmüller

NEOZED fuse D02/E18, 35 A, T, 380 V (AC), 0361500000

Order No.: 50P1010
EAN: 4008190131005
MPN:
0361500000
E 18/35A SW
Series: DO2
Weidmüller
0361500000 Weidmüller Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6656 €

Micro fuse, 0361500000, WEIDMÜLLER

The 0361500000 is a slow-blow fuse that allows a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • High rated voltage
  • Fuse accessories
  • High rated current
  • G-type
Technical specifications
Version NEOZED fuse
Tripping characteristics T
Design D02/E18
Enclosure ceramic tube
Rated voltage (AC) 380 V
Rated current 35 A
Logistics
Country of origin HU
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead