0361600000 | Weidmüller

NEOZED fuse D02/E18, 50 A, T, 380 V (AC), 0361600000

Order No.: 50P1011
EAN: 4008190144173
MPN:
0361600000
E 18/50A WS
Series: DO2
0361600000 Weidmüller Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3562 €

Micro fuse, 0361600000, WEIDMÜLLER

The 0361600000 is a slow-blow fuse that allows a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • High rated voltage
  • Fuse accessories
  • High rated current
  • G-type
Technical specifications
Ausführung NEOZED-Sicherung
Auslösecharakteristik T
Bauform D02/E18
Gehäuse Keramikrohr
Nennspannung (AC) 380 V
Nennstrom 50 A
Logistics
Ursprungsland HU
Zolltarifnummer 85361050
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei