0430400000 | Weidmüller

Microfuse 5 x 20 mm, 200 mA, F, 250 V (AC), 1.5 kA breaking capacity, 0430400000

Order No.: 50P1136
EAN: 4008190152383
MPN:
0430400000
G 20/0.20A/F
Series: G 20
0430400000 Weidmüller Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
1.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2971 €

Micro fuse, 0430400000, WEIDMÜLLER

The 0430400000 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • RoHS-compatible
  • Suitable for mounting in fuseholder / clip
  • High breaking capacity up to 1500 A
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 1.5 kA
Bauform 5 x 20 mm
Durchmesser 5 mm
Gehäuse Keramikrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 200 mA
Logistics
Ursprungsland DE
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes