0430700000 | Weidmüller

Microfuse 5 x 20 mm, 1 A, F, 250 V (AC), 1.5 kA breaking capacity, 0430700000

Order No.: 50P1139
EAN: 4008190093877
MPN:
0430700000
G 20/1.00A/F
Series: G 20
0430700000 Weidmüller Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
1.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0472 €

Micro fuse, 0430700000, WEIDMÜLLER

The 0430700000 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • RoHS-compatible
  • Suitable for mounting in fuseholder / clip
  • High breaking capacity up to 1500 A
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 1.5 kA
Bauform 5 x 20 mm
Durchmesser 5 mm
Gehäuse Keramikrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 1 A
Logistics
Ursprungsland DE
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes