0546900000 | Weidmüller

Microfuse 5 x 25 mm, 250 mA, M, 250 V (AC), 80 A breaking capacity, 0546900000

Order No.: 50P1489
EAN: 4008190097370
MPN:
0546900000
G 25/0.25A/M GE
Series: G 25
Weidmüller
0546900000 Weidmüller Micro Fuses
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8437 €

Micro fuse, 0546900000, WEIDMÜLLER

The 0546900000 is a medium time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • High rated voltage
  • Fuse accessories
  • High breaking capacity
  • G-type
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik M
Ausschaltvermögen 80 A
Bauform 5 x 25 mm
Durchmesser 5 mm
Gehäuse Keramikrohr
Länge 25 mm
Nennspannung (AC) 250 V
Nennstrom 250 mA
Logistics
Ursprungsland DE
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes