1460610000 | Weidmüller

Microfuse 6.3 x 32 mm, 3 A, F, 500 V (AC), 50 kA breaking capacity, 1460610000

Order No.: 51P3817
EAN: 4050118266702
MPN:
1460610000
GZ 3.0A/F
Series: GZ
Weidmüller
1460610000 Weidmüller Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6902 €

Micro fuse, 1460610000, WEIDMÜLLER

The 1460610000 is a quick-acting fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • High rated voltage
  • Fuse accessories
  • High breaking capacity
  • Cartridge model
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 50 kA
Bauform 6,3 x 32 mm
Durchmesser 6.3 mm
Gehäuse Keramikrohr
Höhe 32 mm
Nennspannung (AC) 500 V
Nennstrom 3 A
Logistics
Ursprungsland IN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes