1460640000 | Weidmüller
Microfuse 6.3 x 32 mm, 10 A, F, 500 V (AC), 1.5 kA breaking capacity, 1460640000
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Micro fuse, 1460640000, WEIDMÜLLER
The 1460640000 is a quick-acting fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- High rated voltage
- Fuse accessories
- High breaking capacity
- Cartridge model
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 1.5 kA | |
Bauform | 6,3 x 32 mm | |
Durchmesser | 6.3 mm | |
Gehäuse | Keramikrohr | |
Höhe | 32 mm | |
Nennspannung (AC) | 500 V | |
Nennstrom | 10 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |