1012160000 | Weidmüller
Plug, RJ45, 8 pole, 8P8C, Cat 6A, 1012160000
Order No.: 50P2475
EAN: 4032248719808
MPN:
1012160000
IE-PS-V14M-RJ45-TH
Unit Price (€ / pc.)
23.205 € *
Standard delivery time from the manufacturer is: 4 Weeks
RJ45 plug, 1012160000, Weidmüller
Plug RJ45 crimp, variant 14 metal, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |