1012310000 | Weidmüller

Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1012310000

Order No.: 50P2479
EAN: 4032248719969
MPN:
1012310000
IE-BSS-V14M-RJ45-C
1012310000 Weidmüller Modular Connectors
Image may differ
Unit Price (€ / pc.)
26.537 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
26.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.537 €

RJ45 connector, 1012310000, Weidmüller

Flange RJ45, IP67, Cat.6

RJ45 connector can be assembled in the field without special tools.

Technical specifications
Connection Schneidklemmanschluss
Version Buchse
Category Cat 6A
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes