1012320000 | Weidmüller

Socket, RJ45, 8 pole, 8P8C, 1012320000

Order No.: 50P2480
EAN: 4032248719976
MPN:
1012320000
IE-BSS-V14M-RJ45-FJ-A
Weidmüller
1012320000 Weidmüller Modular Connectors
Image may differ
Unit Price (€ / pc.)
27.1201 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.1201 €

RJ45 connector, 1012320000, Weidmüller

Flange RJ45, IP67, variant 14 metal, toolless, PROFINET, Cat.6

RJ45 connector can be assembled in the field without special tools.

Technical specifications
Ausführung Buchse
Polbild 8P8C
Polzahl 8-polig
RJ-Variante RJ45
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes