1018810000 | Weidmüller

Socket, RJ45, 8 pole, Cat 6A, IDC connection, through hole, 1018810000

Order No.: 50P2768
EAN: 4032248730063
MPN:
1018810000
IE-FCM-RJ45-FJ-A
1018810000 Weidmüller Modular Connectors Image 1
1018810000 Weidmüller Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
23.4430 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
23.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.4430 €

Installation housing insert, 1018810000, Weidmüller

FrontCom Micro RJ45 Module, TIA-568A

Insert for installation housing.

Technical specifications
Connection Schneidklemmanschluss
Version Buchse
Category Cat 6A
Assembly Durchgangsloch
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes