1058270000 | Weidmüller

Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1058270000

Order No.: 50P4116
EAN: 4032248799367
MPN:
1058270000
IE-BSC-V14M-RJ45-FJ-A
Weidmüller
1058270000 Weidmüller Modular Connectors
Image may differ
Unit Price (€ / pc.)
37.4731 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
37.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.4731 €

RJ45 connector, 1058270000, Weidmüller

Flange RJ45, IP67, variant 14 metal, central locking flange with RJ45 adapter, Cat.6

RJ45 connector can be assembled in the field without special tools.

Technical specifications
Anschluss Schneidklemmanschluss
Ausführung Buchse
Kategorie Cat 6A
Polbild 8P8C
Polzahl 8-polig
RJ-Variante RJ45
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol