1085260000 | Weidmüller
Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1085260000
Order No.: 50P5391
EAN: 4032248850525
MPN:
1085260000
IE-BSS-V14M-RJ45-FJ-P
Unit Price (€ / pc.)
26.537 € *
Available: 4 pcs.
Available in 6 Days: 50 pcs. - if ordered today
RJ45 connector, 1085260000, Weidmüller
Flange RJ45, IP67, variant 14 metal, tool-free, PROFINET, Cat.5 (ISO/IEC 11801)
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |