1132010000 | Weidmüller
Plug, RJ45, 8 pole, 8P8C, 1132010000
Order No.: 50P6517
EAN: 4032248912001
MPN:
1132010000
IE-PI-RJ45-FH-A
Unit Price (€ / pc.)
20.9440 € *
Standard delivery time from the manufacturer is: 4 Weeks
RJ45 connector, 1132010000, Weidmüller
RJ45 insert, RJ45 plug insert without tools, TIA-568A
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |