1132020000 | Weidmüller
Plug, RJ45, 8 pole, 8P8C, 1132020000
Order No.: 50P6518
EAN: 4032248912056
MPN:
1132020000
IE-PI-RJ45-FH-B
Unit Price (€ / pc.)
20.9440 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
RJ45 connector, 1132020000, Weidmüller
RJ45 insert, RJ45 plug insert without tools, EIA/TIA T568 B
RJ45 connector can be assembled in the field without special tools.
Technical specifications
Version | Stecker | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |