1433890000 | Weidmüller

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, 1433890000

Order No.: 51P3300
EAN: 4050118238471
MPN:
1433890000
RJ45C3 S1D 2.7N4N RL
1433890000 Weidmüller Modular Connectors Image 1
1433890000 Weidmüller Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available in 6 Days: 1,300 pcs. - if ordered today
Total Price:
1.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9516 €

RJ45 connector, 1433890000, Weidmüller

Printed circuit board connector, RJ45 jacks, SMD solder termination, 1.27 mm, pole count: 8,90°, solder pin length: 3.5 mm, gold over nickel, black, tape (Ø 330 m).

RJ45 connector can be assembled in the field without special tools.

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5
Connection solder connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes