1433910000 | Weidmüller
Socket, RJ45, 8 pole, 8P8C, Cat 6, solder connection, 1433910000
Order No.: 51P3302
EAN: 4050118238679
MPN:
1433910000
RJ45C6 T1U 2.7N4N TY
Series: OMNIMATE Data - RJ45 Buchsen
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
RJ45 connector, 1433910000, Weidmüller
PCB connector, RJ45 jacks, THT solder termination, 1.27 mm, pole count: 8,90°, solder pin length: 3.2 mm, gold over nickel, black, tray; Rs = 10
RJ45 connector can be assembled in the field without special tools.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Category | Cat 6 | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |