1455220000 | Weidmüller

Socket, RJ45, 8 pole, solder connection, 1455220000

Order No.: 51P3721
EAN: 4050118261516
MPN:
1455220000
RJ45C3 S1U 0.9N4N RL
1455220000 Weidmüller Modular Connectors Image 1
1455220000 Weidmüller Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Available in 6 Days: 400 pcs.
Leadtime: On Request **
Total Price:
1.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5946 €

RJ45 connector, 1455220000, Weidmüller

Printed circuit board connector, RJ45 jacks, SMD solder termination, 1.27 mm, pole count: 8,90°, solder pin length: 3.5 mm, gold over nickel, black, tape (Ø 330 m).

RJ45 connector can be assembled in the field without special tools.

Technical specifications
Connection Lötanschluss
Version Buchse
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes